- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- IXFH16N50P
Littelfuse
IXFH16N50P
Trans MOSFET N-CH 500V 16A 3-Pin(3+Tab) TO-247AD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 500V 16A 3-Pin(3+Tab) TO-247AD
Search Keywords: IXFH16N50P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | IXFH16N50P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854129 |
| COO: | KR |
Supplier's Standard Package:
|
30 |
Product Guides
+
Frequently Asked Questions
Is IXFH16N50P RoHS compliant?
Yes, IXFH16N50P is RoHS compliant.
What is the lead time for IXFH16N50P?
The standard lead time for IXFH16N50P is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
24 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
30
$3.53
60
$3.42
120
$3.27
270
$3.17
510
$3.00
1,020
$2.99
2,520
$2.84
5,010 +
$2.81
Click for Quote
Log in
to unlock special pricing