- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- HE721C2400
Littelfuse
HE721C2400
Electromechanical Relay SPDT 0.25A 24VDC 2KOhm Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Electromechanical Relay SPDT 0.25A 24VDC 2KOhm Through Hole
Search Keywords: HE721C2400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:HE721C2400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HE721C2400 RoHS compliant?
Yes, HE721C2400 is RoHS compliant.
What is the lead time for HE721C2400?
The standard lead time for HE721C2400 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$3.98
25
$2.28
100
$2.11
250
$1.97
500 +
$1.85
Click for Quote
Log in
to unlock special pricing