- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- HE3321C2400
Littelfuse
HE3321C2400
Electromechanical Relay SPDT 0.25A 24VDC 2KOhm Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Electromechanical Relay SPDT 0.25A 24VDC 2KOhm Through Hole
Search Keywords: HE3321C2400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:HE3321C2400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HE3321C2400 RoHS compliant?
Yes, HE3321C2400 is RoHS compliant.
What is the lead time for HE3321C2400?
The standard lead time for HE3321C2400 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$4.67
10
$3.98
20
$2.46
100
$2.29
250
$2.13
500 +
$2.00
Click for Quote
Log in
to unlock special pricing