- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- HE3321C1200
Littelfuse
HE3321C1200
Electromechanical Relay SPDT 0.25A 12VDC 500Ohm Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Electromechanical Relay SPDT 0.25A 12VDC 500Ohm Through Hole
Search Keywords: HE3321C1200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:HE3321C1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HE3321C1200 RoHS compliant?
Yes, HE3321C1200 is RoHS compliant.
What is the lead time for HE3321C1200?
The standard lead time for HE3321C1200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$6.03
10
$5.92
20
$3.68
100
$2.94
250
$2.75
500 +
$2.58
Click for Quote
Log in
to unlock special pricing