- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- H342014P
H342014P
Littelfuse
Fuse Holder 20A 250V Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 20A 250V Lug Panel Mount
Search Keywords: H342014P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H342014P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:20 A
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.365
250
$1.109
500
$1.060
1,000
$0.986
2,500
$0.904
5,000
$0.840
7,500
$0.827
10,000 +
$0.815
Click for Quote
Log in
to unlock special pricing