- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- H31303.2
H31303.2
Littelfuse
Fuse Miniature Slow Blow Acting 3.2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Slow Blow Acting 3.2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk
Search Keywords: H313032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H31303.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:3.2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$2.950
25
$2.850
50
$2.010
100
$1.390
250
$0.610
500
$0.520
1,000
$0.454
2,500 +
$0.431
Click for Quote
Log in
to unlock special pricing