help desk software
Image is representational - see mfr. specs

Fuse Automotive 16A 32V Holder Cartridge 6 X 25mm Ceramic

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Automotive 16A 32V Holder Cartridge 6 X 25mm Ceramic
Search Keywords: GBC16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    GBC-16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Automotive
  • Fuse Size:
    6 x 25 mm
  • Acting:
    N/A
  • Current Rating:
    16 A
  • Maximum AC Voltage Rating:
    32 V
  • Maximum DC Voltage Rating:
    32 V
  • Fuse Material:
    Ceramic
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 6/23/26
Backorder
Price (USD)
Qty
Unit Price
1
$4.85
25 +
$3.17
Click for Quote
Log in to unlock special pricing