help desk software
Image is representational - see mfr. specs

FLNR006

Littelfuse

Fuse Class RK5 Slow Blow Acting 6A 250V Holder Cartridge 14.3 X 50.8mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Class RK5 Slow Blow Acting 6A 250V Holder Cartridge 14.3 X 50.8mm
Search Keywords: FLNR006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    FLNR006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Class RK5
  • Fuse Size:
    14.3 x 50.8 mm
  • Acting:
    Slow Blow
  • Current Rating:
    6 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 6/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$25.18
10 +
$14.92
Click for Quote
Log in to unlock special pricing