- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FLA600
FLA600
Littelfuse
Fuse Midget Slow Blow Acting 0.5A 125V Holder Cartridge 10.31 X 35mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Midget Slow Blow Acting 0.5A 125V Holder Cartridge 10.31 X 35mm
Search Keywords: FLA600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:FLA600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Midget
-
Fuse Size:10.31 x 35 mm
-
Acting:Slow Blow
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$24.10
10
$11.98
25 +
$9.43
Click for Quote
Log in
to unlock special pricing