- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- F95456-000
Littelfuse
F95456-000
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 3A 1.4W 3s 9Ohm Radial 9 X 4.6 X 9mm Bag/Box/Loose
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 3A 1.4W 3s 9Ohm Radial 9 X 4.6 X 9mm Bag/Box/Loose
Search Keywords: F95456000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | F95456-000 |
| Alias/AKA: | TRF600-150-RB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is F95456-000 RoHS compliant?
Yes, F95456-000 is RoHS compliant.
What is the lead time for F95456-000?
The standard lead time for F95456-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
500
$0.613
1,000
$0.585
2,500
$0.552
5,000
$0.537
7,500
$0.523
10,000
$0.521
15,000
$0.516
25,000 +
$0.515
Click for Quote
Log in
to unlock special pricing