- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- F30347-000
Littelfuse
F30347-000
PTC Resettable Fuse 0.4A(hold) 1A(trip) 250VDC 3A 2W 5s 0.5Ohm SMD Solder Pad 17.6 X 11.2 X 11.7mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.4A(hold) 1A(trip) 250VDC 3A 2W 5s 0.5Ohm SMD Solder Pad 17.6 X 11.2 X 11.7mm T/R
Search Keywords: F30347000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:F30347-000
-
Alias/AKA:TRF600-150-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is F30347-000 RoHS compliant?
Yes, F30347-000 is RoHS compliant.
What is the lead time for F30347-000?
The standard lead time for F30347-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.5706
1,500
$0.5217
3,000
$0.5003
6,000
$0.4990
7,500
$0.4869
10,500
$0.4857
15,000
$0.4805
25,500 +
$0.4793
Click for Quote
Log in
to unlock special pricing