- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- F27075-000
Littelfuse
F27075-000
In a Bag of 10, Littelfuse 0.25A Hold current, Radial Resettable Wire Ended Fuses, 240V ac/dc
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
In a Bag of 10, Littelfuse 0.25A Hold current, Radial Resettable Wire Ended Fuses, 240V ac/dc
Search Keywords: F27075000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | F27075-000 |
| Alias/AKA: | LVR025K-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Reel Pack:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is F27075-000 RoHS compliant?
Yes, F27075-000 is RoHS compliant.
What is the lead time for F27075-000?
The standard lead time for F27075-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
11 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
2,000
$0.3764
4,000
$0.3552
6,000
$0.3454
8,000
$0.3446
10,000
$0.3436
16,000
$0.3362
26,000
$0.3318
50,000 +
$0.3232
Click for Quote
Log in
to unlock special pricing