- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- DST5100S
Littelfuse
DST5100S
Diode Schottky 100V 5A Automotive 3-Pin(2+Tab) TO-277B T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode Schottky 100V 5A Automotive 3-Pin(2+Tab) TO-277B T/R
Search Keywords: DST5100S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | DST5100S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854159 |
| COO: | CN |
Reel Pack:
|
5000 |
Product Guides
+
Frequently Asked Questions
Is DST5100S RoHS compliant?
Yes, DST5100S is RoHS compliant.
What is the lead time for DST5100S?
The standard lead time for DST5100S is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
27 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
1,250
$0.5712
2,500
$0.3515
3,750
$0.2783
5,000 +
$0.2727
Click for Quote
Log in
to unlock special pricing