- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- DST20150C
Littelfuse
DST20150C
Rectifier Diode Schottky 150V 20A 3-Pin(3+Tab) TO-220AB Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Schottky 150V 20A 3-Pin(3+Tab) TO-220AB Tube
Search Keywords: DST20150C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:DST20150C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854159
-
COO:CN
-
Supplier's Standard Package:
8000
Product Guides
+
Frequently Asked Questions
Is DST20150C RoHS compliant?
Yes, DST20150C is RoHS compliant.
What is the lead time for DST20150C?
The standard lead time for DST20150C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2,000
$2.97
4,000
$1.57
6,000
$1.08
8,000 +
$1.06
Click for Quote
Log in
to unlock special pricing