- Home ›
- All Products›
- CPC3701CTR
Littelfuse
CPC3701CTR
CPC Series 60 V 600 mA 1 O N-Channel Depletion Mode DMOS FET - SOT-89
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
CPC Series 60 V 600 mA 1 O N-Channel Depletion Mode DMOS FET - SOT-89
Search Keywords: CPC3701CTR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | CPC3701CTR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854149 |
| COO: | PH |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is CPC3701CTR RoHS compliant?
Yes, CPC3701CTR is RoHS compliant.
What is the lead time for CPC3701CTR?
The standard lead time for CPC3701CTR is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 6/16/27
Minimum Order Quantity:
1000
Order Increment:
1000
43 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
1,000
$0.734
3,000
$0.671
5,000
$0.643
8,000
$0.642
10,000
$0.640
15,000
$0.626
25,000
$0.618
50,000 +
$0.602
Click for Quote
Log in
to unlock special pricing