- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CCMR-2
CCMR-2
Littelfuse
Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge Melf 10.3 X 38.1mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge Melf 10.3 X 38.1mm
Search Keywords: CCMR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:CCMR-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class CC
-
Fuse Size:10.3 x 38.1 mm
-
Acting:Slow Blow
-
Current Rating:2 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:250 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$25.5249
10
$23.0641
25
$21.9988
50
$18.3231
100
$14.7173
250
$14.0832
500 +
$13.6892
Click for Quote
Log in
to unlock special pricing