- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CCMR-10
CCMR-10
Littelfuse
Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge Melf 10.3 X 38.1mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge Melf 10.3 X 38.1mm
Search Keywords: CCMR10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:CCMR-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class CC
-
Fuse Size:10.3 x 38.1 mm
-
Acting:Slow Blow
-
Current Rating:10 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:250 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$21.2649
10
$19.2148
25
$18.3273
50
$17.7785
100
$17.0126
250
$16.5365
500 +
$16.0854
Click for Quote
Log in
to unlock special pricing