- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCRs ›
- C106DG
Littelfuse
C106DG
Thyristor, Through Hole, C77, 4A, 400V, SCR, TO-225AA, TO-126-3 | Littelfuse C106DG
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Thyristor, Through Hole, C77, 4A, 400V, SCR, TO-225AA, TO-126-3 | Littelfuse C106DG
Search Keywords: C106DG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | C106DG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854130 |
| COO: | CN |
Supplier's Standard Package:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is C106DG RoHS compliant?
Yes, C106DG is RoHS compliant.
What is the lead time for C106DG?
The standard lead time for C106DG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$0.5183
500
$0.4211
1,000
$0.4022
2,500
$0.3850
5,000
$0.3692
7,500
$0.3683
10,000
$0.3593
15,000 +
$0.3584
Click for Quote
Log in
to unlock special pricing