- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BLF-30
BLF-30
Littelfuse
Fuse Midget Fast Acting 30A 125V Holder Cartridge 10.31 X 38.1mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Midget Fast Acting 30A 125V Holder Cartridge 10.31 X 38.1mm
Search Keywords: BLF30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:BLF-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Midget
-
Fuse Size:10.31 x 38.1 mm
-
Acting:Fast
-
Current Rating:30 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$4.2338
50
$3.4000
100
$3.1812
250
$3.0343
500
$2.9000
1,000
$2.8166
2,500
$2.7378
5,000 +
$2.6968
Click for Quote
Log in
to unlock special pricing