- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- A88766-000
Littelfuse
A88766-000
PTC Resettable Fuse 0.4A(hold) 1A(trip) 250VDC 3A 2W 5s 0.5Ohm SMD Solder Pad 17.6 X 11.2 X 11.7mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.4A(hold) 1A(trip) 250VDC 3A 2W 5s 0.5Ohm SMD Solder Pad 17.6 X 11.2 X 11.7mm T/R
Search Keywords: A88766000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | A88766-000 |
| Alias/AKA: | TSM600-250F-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Reel Pack:
|
200 |
Product Guides
+
Frequently Asked Questions
Is A88766-000 RoHS compliant?
Yes, A88766-000 is RoHS compliant.
What is the lead time for A88766-000?
The standard lead time for A88766-000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
200
13 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
200
$3.51
400
$3.47
600
$3.44
1,000
$3.40
2,600
$3.30
5,000
$3.29
7,600 +
$3.28
Click for Quote
Log in
to unlock special pricing