- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- 887538-000
Littelfuse
887538-000
Resettable Fuse 160mA 240V
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Resettable Fuse 160mA 240V
Search Keywords: 887538000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:887538-000
-
Alias/AKA:LVR016K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is 887538-000 RoHS compliant?
Yes, 887538-000 is RoHS compliant.
What is the lead time for 887538-000?
The standard lead time for 887538-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.3511
1,000
$0.3502
2,500
$0.3210
5,000
$0.3078
7,500
$0.3070
10,000
$0.3063
15,000
$0.2996
25,000 +
$0.2957
Click for Quote
Log in
to unlock special pricing