- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- 657076-000
Littelfuse
657076-000
PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 3.5A 1.5W 18.5s 1.3Ohm Radial 9.6 X 3.8 X 18.8mm Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 3.5A 1.5W 18.5s 1.3Ohm Radial 9.6 X 3.8 X 18.8mm Bag
Search Keywords: 657076000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 657076-000 |
| Alias/AKA: | LVR025K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is 657076-000 RoHS compliant?
Yes, 657076-000 is RoHS compliant.
What is the lead time for 657076-000?
The standard lead time for 657076-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
500
$0.3762
1,000
$0.3752
2,500
$0.3438
5,000
$0.3298
7,500
$0.3290
10,000
$0.3281
15,000
$0.3210
25,000 +
$0.3167
Click for Quote
Log in
to unlock special pricing