- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 5KP22CA
Littelfuse
5KP22CA
TVS DIODE Trans Voltage Suppressor Diode, 5000W, 22V V(RWM), Bidirectional, 1 Element, Silicon
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TVS DIODE Trans Voltage Suppressor Diode, 5000W, 22V V(RWM), Bidirectional, 1 Element, Silicon
Search Keywords: 5KP22CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:5KP22CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854110
-
COO:CN
-
Reel Pack:
800
Product Guides
+
Frequently Asked Questions
Is 5KP22CA RoHS compliant?
Yes, 5KP22CA is RoHS compliant.
What is the lead time for 5KP22CA?
The standard lead time for 5KP22CA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
200
$1.94
400
$1.46
600
$1.36
800 +
$1.33
Click for Quote
Log in
to unlock special pricing