- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 59170-1-S-00-D
Littelfuse
59170-1-S-00-D
59170 Series - Sub-Miniature Overmolded Reed Switch, 200V DC, 0.5A DC, SMD, RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
59170 Series - Sub-Miniature Overmolded Reed Switch, 200V DC, 0.5A DC, SMD, RoHS
Search Keywords: 591701S00D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:59170-1-S-00-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is 59170-1-S-00-D RoHS compliant?
Yes, 59170-1-S-00-D is RoHS compliant.
What is the lead time for 59170-1-S-00-D?
The standard lead time for 59170-1-S-00-D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$0.607
1,500
$0.552
3,000
$0.537
6,000
$0.535
7,500
$0.534
10,500
$0.533
15,000 +
$0.531
Click for Quote
Log in
to unlock special pricing