Littelfuse Authorized Distributor

59145-4-T-02-F

Proximity Sensor Magnetic NC 9mm 175V 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Proximity Sensor Magnetic NC 9mm 175V 2-Pin
Search Keywords: 591454T02F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: 59145-4-T-02-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 59145-4-T-02-F RoHS compliant?
Yes, 59145-4-T-02-F is RoHS compliant.
What is the lead time for 59145-4-T-02-F?
The standard lead time for 59145-4-T-02-F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$5.20
50
$4.22
100
$4.03
300
$3.86
500
$3.70
1,000
$3.60
2,500
$3.51
5,000 +
$3.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!