- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- 59135-020
Littelfuse
59135-020
59035 Series 300 V SPST 500 mA Wire LeadsHigh Temperature Magnetic Sensor
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
59035 Series 300 V SPST 500 mA Wire LeadsHigh Temperature Magnetic Sensor
Search Keywords: 59135020
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 59135-020 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 59135-020 RoHS compliant?
Yes, 59135-020 is RoHS compliant.
What is the lead time for 59135-020?
The standard lead time for 59135-020 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
575
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$5.85
50
$5.34
100
$5.17
300
$5.08
500
$5.05
1,000
$5.04
2,500
$5.03
5,000 +
$5.02
Click for Quote
Log in
to unlock special pricing