- Home ›
- All Products›
- Sensors & Transducers ›
- Magnetic Sensors ›
- Magnetoresistive Sensors ›
- 59050-020
Littelfuse
59050-020
59050 Series 300 V 10 W SPST-NO Miniature PCB Mountable Reed Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
59050 Series 300 V 10 W SPST-NO Miniature PCB Mountable Reed Switch
Search Keywords: 59050020
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 59050-020 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | PH |
Supplier's Standard Package:
|
200 |
Product Guides
+
Frequently Asked Questions
Is 59050-020 RoHS compliant?
Yes, 59050-020 is RoHS compliant.
What is the lead time for 59050-020?
The standard lead time for 59050-020 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
250
$3.50
500
$2.16
750
$1.71
1,000 +
$1.67
Click for Quote
Log in
to unlock special pricing