- Home ›
- All Products›
- Sensors & Transducers ›
- Magnetic Sensors ›
- Magnetoresistive Sensors ›
- 59045-010
Littelfuse
59045-010
59045 Series 200 V SPST 0.5 A Miniature PCB Mount Magnetic Sensor (No Actuator)
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
59045 Series 200 V SPST 0.5 A Miniature PCB Mount Magnetic Sensor (No Actuator)
Search Keywords: 59045010
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 59045-010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
Product Guides
+
Frequently Asked Questions
Is 59045-010 RoHS compliant?
Yes, 59045-010 is RoHS compliant.
What is the lead time for 59045-010?
The standard lead time for 59045-010 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
14 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$1.914
10
$1.740
200
$1.600
400
$1.560
600
$1.550
1,000
$1.520
2,600 +
$1.470
Click for Quote
Log in
to unlock special pricing