- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- 59010-1-S-02-A
Littelfuse
59010-1-S-02-A
59010: 175 V 350 mA Sub-Miniature Firecracker Reed Sensor + 57020 Actuator
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
59010: 175 V 350 mA Sub-Miniature Firecracker Reed Sensor + 57020 Actuator
Search Keywords: 590101S02A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:59010-1-S-02-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:MX
-
Supplier's Standard Package:
100
Product Guides
+
Frequently Asked Questions
Is 59010-1-S-02-A RoHS compliant?
Yes, 59010-1-S-02-A is RoHS compliant.
What is the lead time for 59010-1-S-02-A?
The standard lead time for 59010-1-S-02-A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
125
$19.45
250
$10.30
375
$7.25
500 +
$7.10
Click for Quote
Log in
to unlock special pricing