- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- 57145-000
Littelfuse
57145-000
Magnetic Actuator, 59145, Flange Mount Sensor, 1.125" X 0.259", Plastic | Littelfuse 57145-000
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Magnetic Actuator, 59145, Flange Mount Sensor, 1.125" X 0.259", Plastic | Littelfuse 57145-000
Search Keywords: 57145000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 57145-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 850511 |
| COO: | CN |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 57145-000 RoHS compliant?
Yes, 57145-000 is RoHS compliant.
What is the lead time for 57145-000?
The standard lead time for 57145-000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
100
$1.41
300
$1.32
500
$1.28
1,000
$1.22
2,500
$1.14
5,000
$1.09
7,500 +
$1.05
Click for Quote
Log in
to unlock special pricing