- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- 57140-000
Littelfuse
57140-000
Magnetic Actuator, Mini Flange Mount Sensor, 0.236" W x 0.551" H | Littelfuse 57140-000
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Magnetic Actuator, Mini Flange Mount Sensor, 0.236" W x 0.551" H | Littelfuse 57140-000
Search Keywords: 57140000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 57140-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8505110010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
180 |
Product Guides
+
Frequently Asked Questions
Is 57140-000 RoHS compliant?
Yes, 57140-000 is RoHS compliant.
What is the lead time for 57140-000?
The standard lead time for 57140-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,960
Can Ship immediately
Minimum Order Quantity:
180
Order Increment:
180
15 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
180
$1.43
360
$1.40
540
$1.38
1,080
$1.36
2,520
$1.33
5,040
$1.24
7,560 +
$1.23
Click for Quote
Log in
to unlock special pricing