- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- 57135-000
Littelfuse
57135-000
Rectangular AlNiCo Magnet, 1.125" L x 0.259" W x 0.750" H | Littelfuse 57135-000
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Rectangular AlNiCo Magnet, 1.125" L x 0.259" W x 0.750" H | Littelfuse 57135-000
Search Keywords: 57135000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 57135-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 850511 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 57135-000 RoHS compliant?
Yes, 57135-000 is RoHS compliant.
What is the lead time for 57135-000?
The standard lead time for 57135-000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,600
can ship 11/20/26
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
100
$1.282
300
$1.199
500
$1.161
1,000
$1.109
2,500
$1.041
5,000
$0.989
7,500
$0.958
10,000 +
$0.937
Click for Quote
Log in
to unlock special pricing