- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- 57045-000
Littelfuse
57045-000
59045 Magnet 0.700" L x 0.130" W x 0.170" H (17.8mm x 3.30mm x 4.32mm) Plastic Housing
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
59045 Magnet 0.700" L x 0.130" W x 0.170" H (17.8mm x 3.30mm x 4.32mm) Plastic Housing
Search Keywords: 57045000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 57045-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 850511 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
420 |
Product Guides
+
Frequently Asked Questions
Is 57045-000 RoHS compliant?
Yes, 57045-000 is RoHS compliant.
What is the lead time for 57045-000?
The standard lead time for 57045-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
315
15 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
25
$2.14
100
$1.86
250
$1.84
315
$1.81
630
$1.80
945
$1.76
1,260 +
$1.69
Click for Quote
Log in
to unlock special pricing