- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- 55075-00-02-A
Littelfuse
55075-00-02-A
Hall Effect Sensor 20mA 5V/9V/12V/15V/18V/24V Automotive 3-Pin Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Hall Effect Sensor 20mA 5V/9V/12V/15V/18V/24V Automotive 3-Pin Bulk
Search Keywords: 550750002A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 55075-00-02-A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854370 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 55075-00-02-A RoHS compliant?
Yes, 55075-00-02-A is RoHS compliant.
What is the lead time for 55075-00-02-A?
The standard lead time for 55075-00-02-A is approximately 58 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 6/4/27
MOQ for out of Stock Qty:
125
58 Weeks
can ship
12/16/27
Price (USD)
Qty
Unit Price
1
$64.29
25
$64.13
50
$63.97
125
$63.81
250
$33.68
375
$23.16
500 +
$22.70
Click for Quote
Log in
to unlock special pricing