- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 47302.5
47302.5
Littelfuse
Fuse Subminiature Slow Blow Acting 2.5A 125V Axial 3.175 X 7.11mm Epoxy Coated
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature Slow Blow Acting 2.5A 125V Axial 3.175 X 7.11mm Epoxy Coated
Search Keywords: 473025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:47302.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:3.175 x 7.11 mm
-
Acting:Slow Blow
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Epoxy Coated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$4.40
25
$2.60
50
$2.21
100
$1.88
250
$1.83
500
$1.54
1,000
$1.37
2,500 +
$1.30
Click for Quote
Log in
to unlock special pricing