- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 39216300440
Littelfuse
39216300440
Fuse Subminiature Slow Blow Acting 6.3A 250V Radial 8.5 X 4 X 8mm Thermoplastic Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Subminiature Slow Blow Acting 6.3A 250V Radial 8.5 X 4 X 8mm Thermoplastic Bulk
Search Keywords: 39216300440
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 39216300440 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | PH |
Supplier's Standard Package:
|
1400 |
Product Guides
+
Frequently Asked Questions
Is 39216300440 RoHS compliant?
Yes, 39216300440 is RoHS compliant.
What is the lead time for 39216300440?
The standard lead time for 39216300440 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
50
$0.801
250
$0.651
500
$0.649
1,400
$0.595
2,800
$0.570
5,600
$0.569
8,400
$0.555
11,200 +
$0.554
Click for Quote
Log in
to unlock special pricing