- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 37400630410
Littelfuse
37400630410
Fuse Subminiature Slow Blow Acting 0.063A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Subminiature Slow Blow Acting 0.063A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
Search Keywords: 37400630410
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 37400630410 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | PH |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 37400630410 RoHS compliant?
Yes, 37400630410 is RoHS compliant.
What is the lead time for 37400630410?
The standard lead time for 37400630410 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
250
$1.350
500
$1.013
750
$0.945
1,000 +
$0.926
Click for Quote
Log in
to unlock special pricing