- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 37400500410
Littelfuse
37400500410
Fuse Subminiature Slow Blow Acting 0.05A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Subminiature Slow Blow Acting 0.05A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
Search Keywords: 37400500410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:37400500410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:PH
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 37400500410 RoHS compliant?
Yes, 37400500410 is RoHS compliant.
What is the lead time for 37400500410?
The standard lead time for 37400500410 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$1.350
500
$1.013
750
$0.945
1,000 +
$0.926
Click for Quote
Log in
to unlock special pricing