- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 37215000431
Littelfuse
37215000431
Fuse Subminiature Slow Blow Acting 5A 250V Radial 8.5 X 8mm Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 37215000431 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | PH |
Supplier's Standard Package:
|
200 |