- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 37211000001
Littelfuse
37211000001
Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 8mm Ammo CCC/CQC/KC/SEMKO/UL/VDE/cULus
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 8mm Ammo CCC/CQC/KC/SEMKO/UL/VDE/cULus
Search Keywords: 37211000001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:37211000001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:PH
-
Supplier's Standard Package:
1000
Product Guides
+
Frequently Asked Questions
Is 37211000001 RoHS compliant?
Yes, 37211000001 is RoHS compliant.
What is the lead time for 37211000001?
The standard lead time for 37211000001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
50
$0.7148
250
$0.5995
1,000
$0.5548
3,000
$0.5092
5,000
$0.5079
8,000
$0.4956
10,000
$0.4944
15,000 +
$0.4891
Click for Quote
Log in
to unlock special pricing