- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 37204000001
Littelfuse
37204000001
Fuse Subminiature Slow Blow Acting 0.4A 250V Radial 8.5 X 8mm Ammo Pack
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Subminiature Slow Blow Acting 0.4A 250V Radial 8.5 X 8mm Ammo Pack
Search Keywords: 37204000001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 37204000001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | PH |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 37204000001 RoHS compliant?
Yes, 37204000001 is RoHS compliant.
What is the lead time for 37204000001?
The standard lead time for 37204000001 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
50
$0.7148
250
$0.5995
1,000
$0.5548
3,000
$0.5092
5,000
$0.5079
8,000
$0.4956
10,000
$0.4944
15,000 +
$0.4891
Click for Quote
Log in
to unlock special pricing