- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 361.375
361.375
Littelfuse
Fuse Plug Fast Acting 0.375A 250V Holder Cartridge 6.35 X 25.4mm Glass
Accessories Notify Me
RoHS Compliant
Description
+
Fuse Plug Fast Acting 0.375A 250V Holder Cartridge 6.35 X 25.4mm Glass
Search Keywords: 361375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:361.375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3.93
50
$1.87
100 +
$1.55
Click for Quote
Log in
to unlock special pricing