- Home ›
- All Products›
- 35612000029
Littelfuse
35612000029
FUSE 440V TL 6.3X32MM 2A
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE 440V TL 6.3X32MM 2A
Search Keywords: 35612000029
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 35612000029 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is 35612000029 RoHS compliant?
Yes, 35612000029 is RoHS compliant.
What is the lead time for 35612000029?
The standard lead time for 35612000029 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
100
$1.65
300
$1.44
500
$1.34
1,000
$1.24
2,500
$1.23
5,000
$1.19
7,500
$1.18
10,000 +
$1.17
Click for Quote
Log in
to unlock special pricing