- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 345603
Littelfuse
345603
Fuse Holder - 20A - 250V - Quick Connect - Panel Mount - Carton.
Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder - 20A - 250V - Quick Connect - Panel Mount - Carton.
Search Keywords: 345603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:345603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 345603 RoHS compliant?
Yes, 345603 is RoHS compliant.
What is the lead time for 345603?
The standard lead time for 345603 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$11.48
5
$10.96
25
$5.09
50
$2.48
100
$2.32
250 +
$2.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT