help desk software
Image is representational - see mfr. specs

Fuse Holder 16A 250V Pin Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 16A 250V Pin Through Hole
Search Keywords: 345602
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    345602
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Holder
  • Mounting:
    Through Hole
  • Termination Type:
    Pin
  • Current Rating:
    16A@UL,15A@CSA,10A@VDE
  • Voltage Rating:
    250V@(CSA/UL/VDE)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 6/29/26
Backorder
Price (USD)
Qty
Unit Price
1
$8.77
5
$5.66
25
$2.78
50
$2.55
100
$2.39
250
$2.30
1,000
$2.16
2,500 +
$2.00
Click for Quote
Log in to unlock special pricing