- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 344801
344801
Littelfuse
Fuse Holder 15A 6VDC/6VAC Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 15A 6VDC/6VAC Lug Panel Mount
Search Keywords: 344801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:344801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:15 A
-
Voltage Rating:6VDC,6 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$33.3936
5
$31.1780
25
$28.7805
50
$27.9188
100
$19.0828
250
$18.5488
500 +
$16.8443
Click for Quote
Log in
to unlock special pricing