- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 341001A
341001A
Littelfuse
Fuse Holder 20A 250V Quick Connect Panel Mount Carton
Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 20A 250V Quick Connect Panel Mount Carton
Search Keywords: 341001A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:341001A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$55.23
10
$13.79
50
$13.05
100
$12.34
250
$11.60
500 +
$10.89
Click for Quote
Log in
to unlock special pricing