- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 315007
315007
Littelfuse
Fuse 7A 250V Slow Blow Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Fuse 7A 250V Slow Blow Acting 2-Pin
Search Keywords: 315007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:315007
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:7 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$7.33
25
$3.48
50
$3.12
100
$1.55
250
$1.46
500 +
$1.38
Click for Quote
Log in
to unlock special pricing