help desk software
Image is representational - see mfr. specs

313.375

Littelfuse

Fuse 0.375A 250V Slow Blow Acting 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Fuse 0.375A 250V Slow Blow Acting 2-Pin
Search Keywords: 313375
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    313.375
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.375 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 446
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.49
50
$3.57
100
$1.68
250 +
$1.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5