help desk software
Image is representational - see mfr. specs

312.062

Littelfuse

Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 6.3 X 32mm Glass

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords: 312062
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    312.062
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Fast
  • Current Rating:
    0.063 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.45
50
$2.62
100
$1.22
250 +
$1.18
Click for Quote
Log in to unlock special pricing